PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP44018-AGS-P

DigiKey Part Number
1589-MP44018-AGS-PTR-ND - Tape & Reel (TR)
1589-MP44018-AGS-PCT-ND - Cut Tape (CT)
1589-MP44018-AGS-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP44018-AGS-P
Description
CRM/DCM MULTI-MODE PFC CONTROLLE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP44018-AGS-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 32V
Manufacturer
Monolithic Power Systems Inc.
Operating Temperature
125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Critical Conduction (CRM), Discontinuous Conduction (DCM)
Supplier Device Package
8-SOIC
Current - Startup
25 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP44018-AGS-ZMonolithic Power Systems Inc.2001589-MP44018-AGS-ZCT-ND1,06000 €Direct
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,02200 €10,22 €
250,92880 €23,22 €
1000,82550 €82,55 €
2500,77628 €194,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74664 €373,32 €
1.0000,72222 €722,22 €
1.5000,70999 €1.064,99 €
2.5000,69645 €1.741,12 €
3.5000,68853 €2.409,86 €
5.0000,68092 €3.404,60 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €