
MP44014GS-Z | |
|---|---|
DigiKey Part Number | 1589-1660-2-ND - Tape & Reel (TR) 1589-1660-1-ND - Cut Tape (CT) 1589-1660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP44014GS-Z |
Description | IC PFC CTRLR BCM 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 13.4V ~ 22V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Boundary Conduction (BCM) | Supplier Device Package 8-SOIC |
Current - Startup 15 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65800 € | 16,45 € |
| 100 | 0,58120 € | 58,12 € |
| 250 | 0,54460 € | 136,15 € |
| 500 | 0,52252 € | 261,26 € |
| 1.000 | 0,51119 € | 511,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48514 € | 1.212,85 € |
| 5.000 | 0,47358 € | 2.367,90 € |
| 7.500 | 0,46779 € | 3.508,42 € |
| 12.500 | 0,46137 € | 5.767,12 € |
| 17.500 | 0,45762 € | 8.008,35 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

