Direct

MP44014GS-P | |
|---|---|
DigiKey Part Number | 1589-MP44014GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP44014GS-P |
Description | BOUNDARY MODE PFC CONTROLLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 8-SOIC |
Datasheet | Datasheet |
Category | Current - Startup 15 µA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 13.4V ~ 22V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Boundary Conduction (BCM) | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP44014GS-Z | Monolithic Power Systems Inc. | 2.370 | 1589-1660-1-ND | 1,01000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71244 € | 356,22 € |
| Unit Price without VAT: | 0,71244 € |
|---|---|
| Unit Price with VAT: | 0,84780 € |


