Direct

MP44014-AGS-P | |
|---|---|
DigiKey Part Number | 1589-MP44014-AGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP44014-AGS-P |
Description | BOUNDARY MODE PFC CONTROLLER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | - | |
Current - Startup | 15 µA | |
Voltage - Supply | 13.4V ~ 22V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71768 € | 358,84 € |
| 1.000 | 0,69402 € | 694,02 € |
| 1.500 | 0,68216 € | 1.023,24 € |
| 2.500 | 0,66902 € | 1.672,55 € |
| 3.500 | 0,66134 € | 2.314,69 € |
| 5.000 | 0,65396 € | 3.269,80 € |
| Unit Price without VAT: | 0,71768 € |
|---|---|
| Unit Price with VAT: | 0,85404 € |


