
MP4350DQ-LF-Z | |
|---|---|
DigiKey Part Number | MP4350DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4350DQ-LF-Z |
Description | IC LED DRIVER OFFL 10QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 10-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 265VAC |
Manufacturer Monolithic Power Systems Inc. | Applications Lighting |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 10-VFDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 10-QFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 85VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,88474 € | 9.423,70 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,24284 € |

