
MP4248GQV-0011-P | |
|---|---|
DigiKey Part Number | 1589-MP4248GQV-0011-PTR-ND - Tape & Reel (TR) 1589-MP4248GQV-0011-PCT-ND - Cut Tape (CT) 1589-MP4248GQV-0011-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4248GQV-0011-P |
Description | 36V, 140W, BUCK-BOOST WITH INTEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, USB Voltage Regulator IC 1 Output 20-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller/Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,48000 € | 24,80 € |
| 25 | 2,27800 € | 56,95 € |
| 100 | 2,05650 € | 205,65 € |
| 250 | 1,95084 € | 487,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,88714 € | 943,57 € |
| 1.000 | 1,83473 € | 1.834,73 € |
| 1.500 | 1,80848 € | 2.712,72 € |
| 2.500 | 1,77940 € | 4.448,50 € |
| 3.500 | 1,76239 € | 6.168,36 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |


