
MP4245GVE-0001-Z | |
|---|---|
DigiKey Part Number | 1589-MP4245GVE-0001-ZTR-ND - Tape & Reel (TR) 1589-MP4245GVE-0001-ZCT-ND - Cut Tape (CT) 1589-MP4245GVE-0001-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4245GVE-0001-Z |
Description | 36V, 6A PEAK, BUCK-BOOST CONVERT |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 21-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP4245GVE-0001-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Converter, USB | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,57700 € | 35,77 € |
| 25 | 3,30160 € | 82,54 € |
| 100 | 2,99790 € | 299,79 € |
| 250 | 2,85316 € | 713,29 € |
| 500 | 2,76586 € | 1.382,93 € |
| 1.000 | 2,69405 € | 2.694,05 € |
| 2.500 | 2,61825 € | 6.545,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,57255 € | 12.862,75 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |







