Direct

MP4078GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP4078GS-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4078GS-Z |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4078GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Buck-Boost, Flyback | |
Voltage - Start Up | 7.9 V | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60860 € | 1.521,50 € |
| 5.000 | 0,59466 € | 2.973,30 € |
| 7.500 | 0,58769 € | 4.407,68 € |
| 12.500 | 0,57995 € | 7.249,38 € |
| Unit Price without VAT: | 0,60860 € |
|---|---|
| Unit Price with VAT: | 0,72423 € |


