Direct

MP4068GS-P | |
|---|---|
DigiKey Part Number | 1589-MP4068GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4068GS-P |
Description | IC LED DVR OFLN SWITCHER 8SOIC7A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SOIC-7A |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 4.1V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply (Max) 5V |
Series | Frequency 22kHz |
Packaging Tape & Reel (TR) | Dimming Triac |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck), Step-Up (Boost) | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 8-SOIC-7A |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4068GS-Z | Monolithic Power Systems Inc. | 0 | MP4068GS-Z-ND | 0,79159 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98948 € | 494,74 € |
| Unit Price without VAT: | 0,98948 € |
|---|---|
| Unit Price with VAT: | 1,17748 € |


