Direct

MP4060GS-Z | |
|---|---|
DigiKey Part Number | MP4060GS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4060GS-Z |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Buck, Boost Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4060GS-Z Models |
Category | Voltage - Supply (Max) 265VAC |
Manufacturer Monolithic Power Systems Inc. | Dimming Triac |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 200VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4060GS-P | Monolithic Power Systems Inc. | 0 | 1589-MP4060GS-PTR-ND | 0,92928 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68454 € | 1.711,35 € |
| 5.000 | 0,66922 € | 3.346,10 € |
| 7.500 | 0,66156 € | 4.961,70 € |
| 12.500 | 0,65306 € | 8.163,25 € |
| Unit Price without VAT: | 0,68454 € |
|---|---|
| Unit Price with VAT: | 0,81460 € |


