Parametric Equivalent

MP4059GS-P | |
|---|---|
DigiKey Part Number | 1589-MP4059GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4059GS-P |
Description | IC LED DVR OFLN SWITCHER 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93418 € | 467,09 € |
| 1.000 | 0,90473 € | 904,73 € |
| 1.500 | 0,88997 € | 1.334,96 € |
| 2.500 | 0,87363 € | 2.184,07 € |
| 3.500 | 0,86408 € | 3.024,28 € |
| 5.000 | 0,85489 € | 4.274,45 € |
| Unit Price without VAT: | 0,93418 € |
|---|---|
| Unit Price with VAT: | 1,11167 € |


