Parametric Equivalent

MP4057AGK-Z | |
|---|---|
DigiKey Part Number | 1589-MP4057AGK-ZTR-ND - Tape & Reel (TR) 1589-MP4057AGK-ZCT-ND - Cut Tape (CT) 1589-MP4057AGK-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4057AGK-Z |
Description | IC LED DVR OFLN SWITCHER 10MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) PWM Dimming 10-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 4V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply (Max) 25V |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications LED Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) Yes | Supplier Device Package 10-MSOP |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4057AGK-P | Monolithic Power Systems Inc. | 0 | 1589-MP4057AGK-PCT-ND | 1,09944 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90310 € | 2.257,75 € |
| Unit Price without VAT: | 0,90310 € |
|---|---|
| Unit Price with VAT: | 1,07469 € |


