
MP4057AGK-P | |
|---|---|
DigiKey Part Number | 1589-MP4057AGK-PTR-ND - Tape & Reel (TR) 1589-MP4057AGK-PCT-ND - Cut Tape (CT) 1589-MP4057AGK-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4057AGK-P |
Description | IC LED DVR OFLN SWITCHER 10MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) PWM Dimming 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09944 € | 549,72 € |
| Unit Price without VAT: | 1,09944 € |
|---|---|
| Unit Price with VAT: | 1,30833 € |

