Parametric Equivalent

MP4056GSE-P | |
|---|---|
DigiKey Part Number | 1589-MP4056GSE-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4056GSE-P |
Description | IC LED DVR OFLN SWITCHER 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79702 € | 398,51 € |
| 1.000 | 0,77125 € | 771,25 € |
| 1.500 | 0,75835 € | 1.137,52 € |
| 2.500 | 0,74404 € | 1.860,10 € |
| 3.500 | 0,73569 € | 2.574,91 € |
| 5.000 | 0,72765 € | 3.638,25 € |
| Unit Price without VAT: | 0,79702 € |
|---|---|
| Unit Price with VAT: | 0,94845 € |


