MP4056GK-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,54124 €
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4056GK-P

DigiKey Part Number
1589-MP4056GK-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4056GK-P
Description
IC LED DVR OFLN SWITCHER 10MSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
11V
Voltage - Supply (Max)
27V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77184 €385,92 €
1.0000,74675 €746,75 €
1.5000,73418 €1.101,27 €
2.5000,72026 €1.800,65 €
3.5000,71212 €2.492,42 €
5.0000,70429 €3.521,45 €
Manufacturers Standard Package
Unit Price without VAT:0,77184 €
Unit Price with VAT:0,91849 €