Parametric Equivalent

MP4054AGJ-Z | |
|---|---|
DigiKey Part Number | MP4054AGJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4054AGJ-Z |
Description | IC LED DRIVER OFFL PWM TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP4054AGJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 12V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 5kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27393 € | 821,79 € |
| 6.000 | 0,26703 € | 1.602,18 € |
| 9.000 | 0,26357 € | 2.372,13 € |
| 15.000 | 0,25974 € | 3.896,10 € |
| 21.000 | 0,25750 € | 5.407,50 € |
| 30.000 | 0,25535 € | 7.660,50 € |
| Unit Price without VAT: | 0,27393 € |
|---|---|
| Unit Price with VAT: | 0,32598 € |


