
MP4050GS-P | |
|---|---|
DigiKey Part Number | 1589-MP4050GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4050GS-P |
Description | IC LED DVR OFLN SWITCHER 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 4.7V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66646 € | 333,23 € |
| 1.000 | 0,64420 € | 644,20 € |
| 1.500 | 0,63305 € | 949,58 € |
| 2.500 | 0,62070 € | 1.551,75 € |
| 3.500 | 0,61348 € | 2.147,18 € |
| 5.000 | 0,60653 € | 3.032,65 € |
| Unit Price without VAT: | 0,66646 € |
|---|---|
| Unit Price with VAT: | 0,79309 € |

