Parametric Equivalent

MP4050AGJ-Z | |
|---|---|
DigiKey Part Number | MP4050AGJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4050AGJ-Z |
Description | IC LED DRIVER OFFL TSOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.1V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 22kHz | |
Dimming | - | |
Applications | General Purpose, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56855 € | 1.705,65 € |
| 6.000 | 0,55596 € | 3.335,76 € |
| 9.000 | 0,54965 € | 4.946,85 € |
| 15.000 | 0,54267 € | 8.140,05 € |
| Unit Price without VAT: | 0,56855 € |
|---|---|
| Unit Price with VAT: | 0,67657 € |


