LED Driver IC 1 Output AC DC Offline Switcher Flyback No Dimming 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4034GS-P

DigiKey Part Number
1589-MP4034GS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4034GS-P
Description
IC LED DVR OFLN SWITCHER 8SOIC7A
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback No Dimming 8-SOIC-7A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply (Min)
6.6V
Series
Voltage - Supply (Max)
28V
Packaging
Tape & Reel (TR)
Dimming
No
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TJ)
Type
AC DC Offline Switcher
Mounting Type
Surface Mount
Topology
Flyback
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
8-SOIC-7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,82458 €412,29 €
Manufacturers Standard Package
Unit Price without VAT:0,82458 €
Unit Price with VAT:0,98125 €