
MP4030GS-P | |
|---|---|
DigiKey Part Number | 1589-MP4030GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4030GS-P |
Description | IC LED DVR OFLN SWITCHER 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07340 € | 536,70 € |
| 1.000 | 1,04036 € | 1.040,36 € |
| 1.500 | 1,02381 € | 1.535,72 € |
| 2.500 | 1,00548 € | 2.513,70 € |
| 3.500 | 0,99476 € | 3.481,66 € |
| 5.000 | 0,98445 € | 4.922,25 € |
| Unit Price without VAT: | 1,07340 € |
|---|---|
| Unit Price with VAT: | 1,27735 € |

