
MP4026GJ-P | |
|---|---|
DigiKey Part Number | 1589-1177-2-ND - Tape & Reel (TR) 1589-1177-1-ND - Cut Tape (CT) 1589-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4026GJ-P |
Description | IC LED DRIVER OFFL TSOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP4026GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.8V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,95560 € | 23,89 € |
| 100 | 0,84980 € | 84,98 € |
| 250 | 0,79924 € | 199,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76880 € | 384,40 € |
| 1.000 | 0,74373 € | 743,73 € |
| 1.500 | 0,73118 € | 1.096,77 € |
| 2.500 | 0,71727 € | 1.793,17 € |
| 3.500 | 0,70914 € | 2.481,99 € |
| 5.000 | 0,70132 € | 3.506,60 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

