
MP4021GS-A-Z | |
|---|---|
DigiKey Part Number | MP4021GS-A-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4021GS-A-Z |
Description | IC LED DRIVER OFFL NO 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback No Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.3V | |
Voltage - Supply (Max) | 23V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | No | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86162 € | 2.154,05 € |
| 5.000 | 0,84309 € | 4.215,45 € |
| 7.500 | 0,83382 € | 6.253,65 € |
| Unit Price without VAT: | 0,86162 € |
|---|---|
| Unit Price with VAT: | 1,02533 € |

