
MP4012DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP4012DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4012DS-LF-P |
Description | IC LED DRIVER CONTROLLER 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Monolithic Power Systems Inc. | Frequency 100kHz ~ 650kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Not For New Designs | Applications Backlight, Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 8V | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33170 € | 665,85 € |
| 1.000 | 1,29223 € | 1.292,23 € |
| 1.500 | 1,27247 € | 1.908,70 € |
| 2.500 | 1,25057 € | 3.126,42 € |
| 3.500 | 1,23778 € | 4.332,23 € |
| 5.000 | 1,22547 € | 6.127,35 € |
| Unit Price without VAT: | 1,33170 € |
|---|---|
| Unit Price with VAT: | 1,58472 € |

