
MP4008GS-Z | |
|---|---|
DigiKey Part Number | 1589-1654-2-ND - Tape & Reel (TR) 1589-1654-1-ND - Cut Tape (CT) 1589-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4008GS-Z |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Boost, SEPIC PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 28V |
Manufacturer Monolithic Power Systems Inc. | Frequency 180kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications General Purpose |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Boost, SEPIC | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,65280 € | 16,32 € |
| 100 | 0,57660 € | 57,66 € |
| 250 | 0,54028 € | 135,07 € |
| 500 | 0,51838 € | 259,19 € |
| 1.000 | 0,50714 € | 507,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48130 € | 1.203,25 € |
| 5.000 | 0,46982 € | 2.349,10 € |
| 7.500 | 0,46408 € | 3.480,60 € |
| 12.500 | 0,45771 € | 5.721,38 € |
| 17.500 | 0,45399 € | 7.944,82 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


