Direct

MP4008GS-P | |
|---|---|
DigiKey Part Number | 1589-MP4008GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4008GS-P |
Description | IC LED DRIVER CONTROLLER 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 28V |
Manufacturer Monolithic Power Systems Inc. | Frequency 180kHz |
Series | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Backlight, Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology SEPIC, Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4008GS-Z | Monolithic Power Systems Inc. | 2.401 | 1589-1654-1-ND | 1,01000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71444 € | 357,22 € |
| 1.000 | 0,69088 € | 690,88 € |
| 1.500 | 0,67907 € | 1.018,60 € |
| 2.500 | 0,66599 € | 1.664,97 € |
| 3.500 | 0,65835 € | 2.304,22 € |
| 5.000 | 0,65100 € | 3.255,00 € |
| Unit Price without VAT: | 0,71444 € |
|---|---|
| Unit Price with VAT: | 0,85018 € |


