Direct

MP4001DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP4001DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4001DS-LF-P |
Description | IC LED DVR OFLN SWITCHER 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 350V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 110kHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70876 € | 354,38 € |
| 1.000 | 0,68539 € | 685,39 € |
| 1.500 | 0,67367 € | 1.010,50 € |
| 2.500 | 0,66070 € | 1.651,75 € |
| 3.500 | 0,65312 € | 2.285,92 € |
| 5.000 | 0,64583 € | 3.229,15 € |
| Unit Price without VAT: | 0,70876 € |
|---|---|
| Unit Price with VAT: | 0,84342 € |


