
MP4000DS-LF-Z | |
|---|---|
DigiKey Part Number | MP4000DS-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4000DS-LF-Z |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog, PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 10.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 110kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74137 € | 1.853,42 € |
| 5.000 | 0,72498 € | 3.624,90 € |
| 7.500 | 0,71678 € | 5.375,85 € |
| Unit Price without VAT: | 0,74137 € |
|---|---|
| Unit Price with VAT: | 0,88223 € |


