Direct

MP3921GU-P | |
|---|---|
DigiKey Part Number | 1589-MP3921GU-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3921GU-P |
Description | SINGLE-PORT, IEEE 802.3AF/AT PSE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 40 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46962 € | 734,81 € |
| 1.000 | 1,42686 € | 1.426,86 € |
| 1.500 | 1,40546 € | 2.108,19 € |
| 2.500 | 1,38173 € | 3.454,32 € |
| 3.500 | 1,36787 € | 4.787,55 € |
| 5.000 | 1,35454 € | 6.772,70 € |
| Unit Price without VAT: | 1,46962 € |
|---|---|
| Unit Price with VAT: | 1,74885 € |


