Direct

MP3910GK-Z | |
|---|---|
DigiKey Part Number | 1589-1652-2-ND - Tape & Reel (TR) 1589-1652-1-ND - Cut Tape (CT) 1589-1652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3910GK-Z |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MP3910GK-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 35V | |
Frequency - Switching | 30kHz ~ 400kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18300 € | 21,83 € |
| 25 | 2,00200 € | 50,05 € |
| 100 | 1,80290 € | 180,29 € |
| 250 | 1,70780 € | 426,95 € |
| 500 | 1,68540 € | 842,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55359 € | 3.883,97 € |
| 5.000 | 1,52359 € | 7.617,95 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |



