
MP3900DK-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1650-2-ND - Tape & Reel (TR) 1589-1650-1-ND - Cut Tape (CT) 1589-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3900DK-LF-Z |
Description | IC REG CTRLR BOOST 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.6V ~ 12V | |
Frequency - Switching | 330kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,68900 € | 16,89 € |
| 25 | 1,54440 € | 38,61 € |
| 100 | 1,38440 € | 138,44 € |
| 250 | 1,30832 € | 327,08 € |
| 500 | 1,27722 € | 638,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18472 € | 2.961,80 € |
| 5.000 | 1,16068 € | 5.803,40 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |




