
MP38874DL-LF-P | |
|---|---|
DigiKey Part Number | MP38874DL-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP38874DL-LF-P |
Description | IC REG BUCK ADJ 8A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 21V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38962 € | 1.194,81 € |
| 1.000 | 2,32578 € | 2.325,78 € |
| 1.500 | 2,29383 € | 3.440,74 € |
| 2.500 | 2,25841 € | 5.646,02 € |
| 3.500 | 2,23771 € | 7.831,98 € |
| Unit Price without VAT: | 2,38962 € |
|---|---|
| Unit Price with VAT: | 2,84365 € |

