
MP38870DL-LF-P | |
|---|---|
DigiKey Part Number | MP38870DL-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP38870DL-LF-P |
Description | IC REG BUCK ADJ 3A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 11V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96164 € | 980,82 € |
| 1.000 | 1,90725 € | 1.907,25 € |
| 1.500 | 1,88002 € | 2.820,03 € |
| 2.500 | 1,84986 € | 4.624,65 € |
| 3.500 | 1,83223 € | 6.412,81 € |
| Unit Price without VAT: | 1,96164 € |
|---|---|
| Unit Price with VAT: | 2,33435 € |

