Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP38671DL-LF-Z

DigiKey Part Number
MP38671DL-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP38671DL-LF-Z
Description
IC REG BUCK ADJ 10A 14QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 14-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Not For New Designs
Frequency - Switching
600kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-QFN (3x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,72240 €13.612,00 €
Manufacturers Standard Package
Unit Price without VAT:2,72240 €
Unit Price with VAT:3,23966 €