
MP3802DH-LF | |
|---|---|
DigiKey Part Number | MP3802DH-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP3802DH-LF |
Description | IC EL LAMP DRIVER 190VPP 8MSOP |
Customer Reference | |
Detailed Description | Controller 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |

