EL Lamp Driver Controller 50kHz ~ 200kHz No 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3801DH-LF-Z

DigiKey Part Number
MP3801DH-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3801DH-LF-Z
Description
IC EL LAMP DRIVER 200KHZ 8MSOP
Customer Reference
Detailed Description
EL Lamp Driver Controller 50kHz ~ 200kHz No 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP3801DH-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
EL Lamp Driver
Frequency
50kHz ~ 200kHz
Voltage - Supply
2.5V ~ 5.5V
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76545 €1.913,62 €
5.0000,74863 €3.743,15 €
7.5000,74021 €5.551,57 €
Manufacturers Standard Package
Unit Price without VAT:0,76545 €
Unit Price with VAT:0,91089 €