
MP3438GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP3438GTL-PTR-ND - Tape & Reel (TR) 1589-MP3438GTL-PCT-ND - Cut Tape (CT) 1589-MP3438GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3438GTL-P |
Description | IC REG BOOST ADJ SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 16V 1 Output SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | - | |
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72100 € | 17,21 € |
| 25 | 1,57400 € | 39,35 € |
| 100 | 1,41160 € | 141,16 € |
| 250 | 1,33420 € | 333,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28752 € | 643,76 € |
| 1.000 | 1,24913 € | 1.249,13 € |
| 1.500 | 1,22989 € | 1.844,83 € |
| 2.500 | 1,20858 € | 3.021,45 € |
| 3.500 | 1,19612 € | 4.186,42 € |
| 5.000 | 1,18414 € | 5.920,70 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |


