Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A (Switch) 13-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3432GL-Z

DigiKey Part Number
1589-MP3432GL-ZTR-ND - Tape & Reel (TR)
1589-MP3432GL-ZCT-ND - Cut Tape (CT)
1589-MP3432GL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3432GL-Z
Description
IC REG BOOST ADJ 10A 13QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A (Switch) 13-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP3432GL-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 €2,62 €
101,96100 €19,61 €
251,79640 €44,91 €
1001,61450 €161,45 €
2501,52784 €381,96 €
5001,50106 €750,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,35989 €6.799,45 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €