
MP3428AGL-Z | |
|---|---|
DigiKey Part Number | 1589-1645-2-ND - Tape & Reel (TR) 1589-1645-1-ND - Cut Tape (CT) 1589-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3428AGL-Z |
Description | IC REG BOOST ADJ 19A 22QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 19A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3428AGL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44200 € | 34,42 € |
| 25 | 3,17440 € | 79,36 € |
| 100 | 2,87930 € | 287,93 € |
| 250 | 2,75192 € | 687,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,46628 € | 12.331,40 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

