
MP3428AGL-P | |
|---|---|
DigiKey Part Number | 1589-MP3428AGL-PTR-ND - Tape & Reel (TR) 1589-MP3428AGL-PCT-ND - Cut Tape (CT) 1589-MP3428AGL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3428AGL-P |
Description | IC REG BOOST ADJ 19A 22QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 19A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3428AGL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,38840 € | 84,71 € |
| 100 | 3,07670 € | 307,67 € |
| 250 | 2,94944 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83862 € | 1.419,31 € |
| 1.000 | 2,76493 € | 2.764,93 € |
| 1.500 | 2,72801 € | 4.092,01 € |
| 2.500 | 2,68710 € | 6.717,75 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

