
MP3425DL-LF-P | |
|---|---|
DigiKey Part Number | 1589-1172-2-ND - Tape & Reel (TR) 1589-1172-1-ND - Cut Tape (CT) 1589-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3425DL-LF-P |
Description | IC REG BOOST ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A (Switch) 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP3425DL-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,35200 € | 58,80 € |
| 100 | 2,12390 € | 212,39 € |
| 250 | 2,01508 € | 503,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94950 € | 974,75 € |
| 1.000 | 1,89552 € | 1.895,52 € |
| 1.500 | 1,86849 € | 2.802,74 € |
| 2.500 | 1,83855 € | 4.596,38 € |
| 3.500 | 1,82105 € | 6.373,68 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |


