
MP3424AGG-P | |
|---|---|
DigiKey Part Number | 1589-MP3424AGG-PTR-ND - Tape & Reel (TR) 1589-MP3424AGG-PCT-ND - Cut Tape (CT) 1589-MP3424AGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3424AGG-P |
Description | IC REG BOOST ADJ 3.1A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.1A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3424AGG-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x2) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03440 € | 25,86 € |
| 100 | 0,92120 € | 92,12 € |
| 250 | 0,86728 € | 216,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83474 € | 417,37 € |
| 1.000 | 0,80797 € | 807,97 € |
| 1.500 | 0,79456 € | 1.191,84 € |
| 2.500 | 0,77970 € | 1.949,25 € |
| 3.500 | 0,77102 € | 2.698,57 € |
| 5.000 | 0,76266 € | 3.813,30 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

