
MP3421GG-Z | |
---|---|
DigiKey Part Number | 1589-1640-2-ND - Tape & Reel (TR) 1589-1640-1-ND - Cut Tape (CT) 1589-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3421GG-Z |
Description | IC REG BOOST ADJ 5.5A 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 5.5A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3421GG-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,58000 € | 1,58 € |
10 | 1,16200 € | 11,62 € |
25 | 1,05800 € | 26,45 € |
100 | 0,94280 € | 94,28 € |
250 | 0,88796 € | 221,99 € |
500 | 0,85488 € | 427,44 € |
1.000 | 0,82767 € | 827,67 € |
2.500 | 0,79893 € | 1.997,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,78162 € | 3.908,10 € |
10.000 | 0,76737 € | 7.673,70 € |
Unit Price without VAT: | 1,58000 € |
---|---|
Unit Price with VAT: | 1,88020 € |