
MP3416GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1638-2-ND - Tape & Reel (TR) 1589-1638-1-ND - Cut Tape (CT) 1589-1638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3416GJ-Z |
Description | IC REG STEP-UP PS2/USB TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC PS2/USB 1.8V 1 Output 1.1A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP3416GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.86V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,94040 € | 23,51 € |
| 100 | 0,83590 € | 83,59 € |
| 250 | 0,78608 € | 196,52 € |
| 500 | 0,75604 € | 378,02 € |
| 1.000 | 0,75053 € | 750,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70078 € | 2.102,34 € |
| 6.000 | 0,68584 € | 4.115,04 € |
| 9.000 | 0,67836 € | 6.105,24 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

