Direct

MP3398AGY-Z | |
|---|---|
DigiKey Part Number | 1589-MP3398AGY-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3398AGY-Z |
Description | IC LED DRV CTRL PWM 350MA 20SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 350mA 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP3398AGY-Z Models |
Category | Current - Output / Channel 350mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 540kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Outputs 4 | Supplier Device Package 20-SOIC |
Voltage - Supply (Min) 5V | Base Product Number |
Voltage - Supply (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3398AGY-P | Monolithic Power Systems Inc. | 498 | 1589-MP3398AGY-PCT-ND | 3,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,71511 € | 1.715,11 € |
| Unit Price without VAT: | 1,71511 € |
|---|---|
| Unit Price with VAT: | 2,04098 € |


