Direct

MP3398AGF-P | |
|---|---|
DigiKey Part Number | 1589-MP3398AGF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3398AGF-P |
Description | IC LED DVR CONT 350MA 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 350mA 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 100kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40048 € | 700,24 € |
| 1.000 | 1,35929 € | 1.359,29 € |
| 1.500 | 1,33867 € | 2.008,01 € |
| 2.500 | 1,31583 € | 3.289,58 € |
| 3.500 | 1,30247 € | 4.558,65 € |
| 5.000 | 1,28964 € | 6.448,20 € |
| Unit Price without VAT: | 1,40048 € |
|---|---|
| Unit Price with VAT: | 1,66657 € |


