MP3394SGS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2.455
Unit Price: 1,85000 €
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 180mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3394SGS

DigiKey Part Number
1589-1387-ND
Manufacturer
Manufacturer Product Number
MP3394SGS
Description
IC LED DRV CTRL PWM 180MA 16SOIC
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 180mA 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
180mA
Frequency
670kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
501,33900 €66,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,33900 €
Unit Price with VAT:1,59341 €