
MP3394ES-LF-Z | |
|---|---|
DigiKey Part Number | MP3394ES-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3394ES-LF-Z |
Description | IC LED DRV CTRL PWM 200MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 200mA 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 200mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 540kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Not For New Designs | Applications Backlight |
Type DC DC Controller | Operating Temperature -20°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 4 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 5V | Base Product Number |
Voltage - Supply (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66464 € | 4.161,60 € |
| 5.000 | 1,63292 € | 8.164,60 € |
| Unit Price without VAT: | 1,66464 € |
|---|---|
| Unit Price with VAT: | 1,98092 € |

