Direct

MP3391EY-LF-Z | |
|---|---|
DigiKey Part Number | MP3391EY-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3391EY-LF-Z |
Description | IC LED DRV CTRL PWM 120MA 28SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 120mA 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP3391EY-LF-Z Models |
Category | Current - Output / Channel 120mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 280kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -20°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Outputs 8 | Supplier Device Package 28-SOIC |
Voltage - Supply (Min) 9V | Base Product Number |
Voltage - Supply (Max) 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3391EY-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MP3391EY-LF-PTR-ND | 3,04962 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,85328 € | 2.853,28 € |
| Unit Price without VAT: | 2,85328 € |
|---|---|
| Unit Price with VAT: | 3,39540 € |


