MP3391EF-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,75250 €
Datasheet
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 120mA 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3391EF-LF-Z

DigiKey Part Number
MP3391EF-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3391EF-LF-Z
Description
IC LED DRVR CTRLR PWM 28TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 120mA 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP3391EF-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
120mA
Frequency
280kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,42823 €6.070,58 €
Manufacturers Standard Package
Unit Price without VAT:2,42823 €
Unit Price with VAT:2,88959 €