Similar

MP3388EY-LF-Z | |
|---|---|
DigiKey Part Number | MP3388EY-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3388EY-LF-Z |
Description | IC LED DRV RGLTR PWM 20MA 28SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 50V | |
Current - Output / Channel | 20mA | |
Frequency | 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57899 € | 1.578,99 € |
| 2.000 | 1,54068 € | 3.081,36 € |
| 3.000 | 1,52148 € | 4.564,44 € |
| 5.000 | 1,50023 € | 7.501,15 € |
| Unit Price without VAT: | 1,57899 € |
|---|---|
| Unit Price with VAT: | 1,87900 € |


